Nichicon UUD1V220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 22muF 卤20% 0.197Dia 5.00mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1V220MCL1GS.

Official Datasheet12 years ago

Inventory History

3 month trend:
+37.36%

CAD Models

Download Nichicon UUD1V220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.109
$ 0.109
Stock
1,518,456
1,587,027
1,587,027
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
240 mA
240 mA
Height - Seated (Max)
5.0038 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 22muF 卤20% 0.197Dia 5.00mm
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF 卤20% 0.197Dia 5.00mm
Cornell DubilierAFK226M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UUD1V220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 22muF 卤20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, UD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 150mA 2000h 105C Automotive T/R
UD Series 22 uF 35 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
SMD Aluminium Electrolytic Capacitor, UD Series, 22 F, 35 V, Radial Can - SMD, 5 mm RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1V220MCL1GS.
  • UUD1V220MCL1GS..