Nichicon UUD1E220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 25V 22muF ±20% 0.197Dia 5.00mm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1E220MCL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+19.81%

CAD Models

Download Nichicon UUD1E220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.115
$ 0.115
Stock
164,511
1,318,715
1,318,715
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865060442002
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUD1E220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 25V 22muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 22UF 25V 20%, SMD
UD Series 22 uF 25 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 22UF 20% 25V SMD / 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.15A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 22Uf 25V 20%, Smd; Rango De Producto:Serie Ud; Capacidad:22Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:5Mm; Resistencia Esr:-; Altura:5.8Mm; Núm. De Contactos:2 |Nichicon UUD1E220MCL1GS
CAPACITOR ALUM ELEC 22UF 25V 20%, SMD; Product Range:NICHICON - UD Series; Capacitance:22µF; Voltage Rating:25V; AE Capacitor Case:Radial Can - SMD; Diameter:5mm; ESR:-; Height:5.8mm; Ripple Current AC:150mA; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL