Panasonic EEEFP1V220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 22muF ±20% 0.197Dia 5.00mm
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1V220AR.

IHS

Datasheet11 pages7 years ago

Newark

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.49%

CAD Models

Download Panasonic EEEFP1V220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.114
$ 0.114
Stock
757,008
1,594,704
1,594,704
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFP1E220AR
Capacitor Aluminum 22uF 25VDC 20% 5 X 5.8mm SMD 0.36 Ohm 240mA 2000 hr Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive
PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFP1V220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 35V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Panasonic EEEFP1V220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,5x6.1,Cut Tape
22uF 35V 240mA@100kHz 360mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 22UF, 35V, 20%, SMDCAPACITOR ALUM ELEC, 22UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FP Series 35 V 22 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic
Ae Capacitor Case:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:0.36Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Series Name:Fp; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Msl:- Rohs Compliant: Yes |Panasonic EEE-FP1V220AR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1V220AR
  • EEE-FP1V220AR.