Nichicon UUD1H221MNL1GS

Capacitor Aluminum Electrolytic, 5000H 10 (dia.) X 10MM, 22UF 50VDC, Ud Series
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H221MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.50%

CAD Models

Download Nichicon UUD1H221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.159
$ 0.159
Stock
2,443,615
1,949,356
1,949,356
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
335 mA
220 mA
220 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 220muF 卤20% 0.394Dia 10.00mm
NichiconUPJ1J221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEEFK1V221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCW1H221MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 50 V DC, CW SERIES 7000H 10 (DIA.) X 10MM
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UUD1H221MNL1GS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 10MM, 22UF 50VDC, UD SERIES
UD Series 220 F 50 V 105 °C Ø 10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200
CAP ALUM 220UF 20% 50V SMD / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
220uF 50V 335mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 220Uf 50V 220%, Smd, Full Reel; Rango De Producto:Serie Ud; Capacidad:220Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm |Nichicon UUD1H221MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H221MNL-1GS
  • UUD1H221MNL1GS.