KYOCERA AVX UCW1H221MNL1GS

Aluminum Electrolytic Capacitor, 220UF 50 V DC, Cw Series 7000H 10 (dia.) X 10MM
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCW1H221MNL1GS.

IHS

Datasheet2 pages3 years ago

Upverter

element14 APAC

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-30.38%

CAD Models

Download KYOCERA AVX UCW1H221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 216mA 7000h 105C Automotive AEC-Q200 T/R
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H221MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 220muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMZA500ADA221MJA0G
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEE-FC1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UCW1H221MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 50 V DC, CW SERIES 7000H 10 (DIA.) X 10MM
UCW Series 220 uF 50 V 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor; 220uF; 50V; -25+105 deg.C; 20%
CAP ALUM 220UF 20% 50V SMD / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
220uF 50V 335mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 50volts 220uF 105c 10X10
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 7000h 105C Automotive T/R
CAP, 220µF, 50V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:220µF; Voltage Rating:50V; ESR:-; Product Range:CW Series; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Min:-25°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCW1H221MNL1GS.