Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H221GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H221GP.

Future Electronics

Datasheet4 pages10 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-44.56%

CAD Models

Download Panasonic EEEFK1H221GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1H221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT1H221GP
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H221GP; 220 µF; 20 %; 50 V; 670 mA
KYOCERA AVXUPW1V221MPD
Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1V221MPD
KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
PanasonicEEEFK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
PanasonicEEEFT1H221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEVFK1J221Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 220muF 卤20% 0.492Dia 12.50mm
Cornell DubilierAFK227M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFK1H221GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1H221GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 220UF, 20%, 50V,CAPACITOR ALUM ELEC, 220UF, 20%, 50V, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,10x10.2,CT
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) Cylindrical 670mA 2-Pin SMD T/R
220uF 50V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 50V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H221GP
  • EEE-FK1H221GP.
  • EEEFK1H221GP.