| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72461922 | 2,000 | 1 | 23h | ||||||||
| Future Electronics | UUD1H100MCL1GS | 10,000 | 1K | Tape & Reel | ||||||||
| UnikeyIC | UUD1H100MCL1GS | 165 | 5 | Tape & Reel | 4h | |||||||
| Verical | UUD1H100MCL1GS | 16,842 | 20 | |||||||||
| Arrow Electronics | UUD1H100MCL1GS | 16,842 | 1 |
Download datasheets and manufacturer documentation for Nichicon UUD1H100MCL1GS.
Download Nichicon UUD1H100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UUD1H100MCL1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UUD1H100MCL1GS.