Panasonic EEEFK1H100P

Panasonic EEEFK1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H100P.

Upverter

Datasheet12 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-17.94%

CAD Models

Download Panasonic EEEFK1H100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1H100AR
Panasonic EEEFT1H100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA500ADA100MF61G
Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
Cornell DubilierAFK106M35C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 10µF 35V
PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can
PanasonicEEEFK1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 10muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1H100P provided by its distributors.

Panasonic EEEFK1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Aluminum Electrolytic Capacitor 10uF 20% 50V 105C
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,6.3x5.8,CT
10uF 50V 123.8mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 10UF, 20%, 50V, SMDCAPACITOR ALUM ELEC, 10UF, 20%, 50V, SMD
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105C T/R Automotive AEC-Q200
Cap Aluminum 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 50 V 10 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 10UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H100P
  • EEE-FK1H100P.
  • EEEFK1H100P.