Nichicon UUD1V100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1V100MCL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-55.57%

CAD Models

Download Nichicon UUD1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.087
$ 0.087
Stock
456,473
704,931
704,931
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1V100R
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can
PanasonicEEEFK1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWD1V100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEFPV100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA350ADA100ME61G
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UUD1V100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 35V 10muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 35 V, UD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 150mA 2000h 105C Automotive T/R
CAP ALUM 10UF 20% 35V SMD / 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
UD Series 10 uF 35 V 5x5.8mm 105'c V-Chip SMD Electrolytic Cap
Aluminum Electrolytic Capacitor 10Uf 35V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Uud Series; Msl:- Rohs Compliant: Yes |Nichicon UUD1V100MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1V100MCL1GS.