Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1E221MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E221MNL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago

ODG (Origin Data Global)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-18.50%

CAD Models

Download Nichicon UCD1E221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.206
$ 0.206
Stock
158,639
392,965
392,965
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
300 mA
225 mA
225 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEUEB1E221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTE221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 220muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMZA250ADA221MHA0G
220uF 25V 300mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUBT1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCD1E221MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 600mA 5000h 105C Automotive T/R
220UF 25 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 8 (DIA.) X 10MM
CD Series 220 uF 25 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
CAP ALUM 220UF 20% 25V SMD / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Electrolytic capacitor SMD; 220uF; 25V; 105st.C; 8x10; 5000h
Aluminum Electrolytic Capacitors - SMD 25volts 220uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL