Panasonic EEEFP1E220AR

Capacitor Aluminum 22uF 25VDC 20% 5 X 5.8mm SMD 0.36 Ohm 240mA 2000 hr Embossed T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1E220AR.

IHS

Datasheet11 pages7 years ago

Farnell

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+41.53%

CAD Models

Download Panasonic EEEFP1E220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.116
$ 0.116
Stock
1,261,594
650,242
650,242
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF 卤20% 0.197Dia 5.00mm
PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFP1E220AR provided by its distributors.

Capacitor Aluminum 22uF 25VDC 20% 5 X 5.8mm SMD 0.36 Ohm 240mA 2000 hr Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 22muF 卤20% 0.197Dia 5.00mm
Panasonic EEEFP1E220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,5x6.1,Cut Tape
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 25V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FP Series 25 V 22 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1E220AR
  • EEE-FP1E220AR.