Nichicon USW1H220MDD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USW1H220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon USW1H220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
1
102,512
102,512
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
58 mA
60 mA
60 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECEA1VKA220I
Panasonic ECEA1VKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1HKA220I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 22muF ±20% 0.248Dia 6.30mm
NichiconUST1V220MDD
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
PanasonicECEA1HKA220B
Panasonic ECEA1HKA220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSW1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 35V 22muF ±20% 0.197Dia 5.00mm
MS7 Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 22muF 50V

Descriptions

Descriptions of Nichicon USW1H220MDD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 50V RADIAL
7mmL, For Audio Equipment Lead Type, 22 μ F, 50 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USW1H220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL