Nichicon USR1H4R7MDD1TE

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1H4R7MDD1TE.

IHS

Datasheet1 page6 years ago

Future Electronics

CAD Models

Download Nichicon USR1H4R7MDD1TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
1
113,400
113,400
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
28 mA
23 mA
23 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 35V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUSA1V4R7MDD
4.7uF 35V 卤20% 36mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSA1H4R7MDD
Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020572001
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECE-A1HKA4R7B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon USR1H4R7MDD1TE provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
SR Series 4.7 uF 50 V 85°C Ø4 x 7 mm LS=5 mm RadialAluminum Electrolytic Cap
CAP ALUM 4.7UF 20% 50V RADIAL
Radials/Tp&ammo |Nichicon USR1H4R7MDD1TE

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL