Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USR1V4R7MDD1TP

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 35V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1V4R7MDD1TP.

Inventory History

3 month trend:
-0.74%

CAD Models

Download Nichicon USR1V4R7MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.077
Stock
1,346
1,565
Authorized Distributors
1
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
24 mA
24 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA1V4R7MDD
4.7uF 35V 卤20% 36mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 35V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUMA1V4R7MDD
4.7uF 35V 卤20% 27mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1EN4R7U
Cap Aluminum 4.7uF 25V 20% Radial 2000h 85°C Bulk
Wurth Elektronik860020572001
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon USR1V4R7MDD1TP provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 35V 4.7muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 2.5mm 24mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 35V, 20%, RADIAL; Capacitance: 4.7µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar
Capacitor Alum Elec, 4.7Uf, 35V, 20%, Radial; Capacitance:4.7Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:4Mm Rohs Compliant: Yes |Nichicon USR1V4R7MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL