Nichicon URZ2E680MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 250V 68muF ±20% 0.709Dia 18.00mm
$ 1.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ2E680MHD1TN.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-13.67%

CAD Models

Download Nichicon URZ2E680MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1
Stock
424
36
Authorized Distributors
2
2
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
300 mA
350 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
NichiconURZ2D680MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 200V 68muF ±20% 0.787Dia 20.00mm
NichiconUVY2E680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1330mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 250V, 20%, RADIAL

Descriptions

Descriptions of Nichicon URZ2E680MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 250V 68muF ±20% 0.709Dia 18.00mm
68uF 250V 卤20% 350mA@120Hz Plugin,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 250V ¡À20% 7.5mm 1000h@ 105¡ãC 350mA@ 120Hz 18mm*20mm*22mm
CAP ALUM 68UF 20% 250V RADIAL TH
Radial/ Tp&ammo |Nichicon URZ2E680MHD1TN
RZ ELEC RAD 68UF 250V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL