Rubycon 250BXC68MEFC16X20

Aluminum Electrolytic Capacitor, 68UF, 250V, 20%, Radial
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXC68MEFC16X20.

IHS

Datasheet2 pages10 years ago

HQonline

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 250BXC68MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.906
$ 0.906
Stock
3,774
10,390
10,390
Authorized Distributors
4
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
520 mA
1.4 A
1.4 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 200V, 20%, RADIAL
KYOCERA AVXUCY2E680MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXG251ELL680ML20S
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk
NichiconUCY2E680MHD
Cap Aluminum Lytic 68uF 250V 20% (12.5 X 25mm) Radial 5mm 615mA 12000h 105C Bulk
KYOCERA AVXUCY2E680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250BXC68MEFC16X20 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 250V, 20%, RADIAL
68uF 250V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1300mA 12000h 105¡ãC Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG