Nichicon URS2E220MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 250V 22muF ±20% 0.630Dia 16.00mm
$ 0.348
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URS2E220MHD1TN.

IHS

Datasheet2 pages11 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon URS2E220MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.316
Stock
4,818
981
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 200V 22muF ±20% 0.394Dia 10.00mm
NichiconUVR2F220MHD
22uF 315V 卤20% 190mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA2EHG220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Bulk
NichiconURZ2E220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 250V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon URS2E220MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 250V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 250V ¡À20% 7.5mm 2000h@ 85¡ãC 280mA@ 120Hz,448mA@ 10kHz 16mm*15mm*16.5mm
CAP ALUM 22UF 20% 250V RADIAL TH
Radial/ Tp&ammo |Nichicon URS2E220MHD1TN
RS ELEC RAD 22UF 250V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL