Panasonic ECA2EHG220

Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Bulk
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EHG220.

Future Electronics

Datasheet5 pages10 years ago

element14

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.95%

CAD Models

Download Panasonic ECA2EHG220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUVR2F220MHD
22uF 315V 卤20% 190mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2E220MHD
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 85C Bulk
PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA2DHG220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Automotive Bulk
PanasonicECA-2DM220
Panasonic ECA2DM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2D220MPD
22uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA2EHG220 provided by its distributors.

Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Bulk
Panasonic ECA2EHG220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG-A Series 250 V 22 uF LS=5 mm 105°C Radial Aluminum Electrolytic Capacitor
Cap Aluminum 22uF 250V 20% Aluminum Cylindrical Can 5mm 155mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium electrolytic capacitor radial 22uF 250VDC
Aluminum Electrolytic Capacitors, 22uF, 250V, -25 to 105¡C
Panasonic SCT
CAPACITOR, 22UF 250V CAPACITOR, 22UF 250V; CAPACITANCE:22UF; VOLTAGE RATING, DC:250V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 22UF, 250V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:155mA; External Length / Height:20mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2EHG220
  • ECA2EHG220.