KYOCERA AVX UPZ2G820MNY9

Capacitor, Aluminum Electrolytic, Cap 82 Uf, Tol 20%, Vol-rtg 400 VDC, Radial
$ 2.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2G820MNY9.

Newark

Datasheet2 pages11 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UPZ2G820MNY9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVXUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPZ2W820MNY9
Cap Aluminum Lytic 82uF 450V 20% (12.5 X 50mm) Radial 5mm 730mA 2000h 105C Bulk
KYOCERA AVXUPH2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 400V 82muF ±20% 0.492Dia 12.50mm
PanasonicEEUEE2G820
Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUED2G820
Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EE2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPZ2G820MNY9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 82 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 400V, 20%, RADIAL
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 660mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 82Uf, 400V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPZ2G820MNY9
CAPACITOR ALUM ELEC, 82UF, 400V, 20%, RADIAL; Product Range:NICHICON - PZ Series; Capacitance:82µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Diameter:16mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded; Series:PZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX