Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPH2G820MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 400V 82muF ±20% 0.492Dia 12.50mm

$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2G820MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

CAD Models

Download KYOCERA AVX UPH2G820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.801
$ 1.801
Stock
46
3,262
3,262
Authorized Distributors
5
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
620 mA
620 mA
620 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 550mA 2000h 105C Bulk
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
KYOCERA AVXUPZ2G820MNY9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 82 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
KYOCERA AVXUPZW6820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 82muF ±20% 0.630Dia 16.00mm
Wurth Elektronik861021483005
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 82 F, 20%, 450 V, 22 mm RoHS Compliant: Yes

Descriptions

Descriptions of KYOCERA AVX UPH2G820MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 400V 82muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 620mA 2000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 82 UF, TOL20%, VOL-RTG 400 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX