Panasonic EEUEE2G820

Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
$ 1.756
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2G820.

IHS

Datasheet11 pages10 years ago

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUEE2G820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EE2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk
NichiconUCS2G820MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 82UF 400V, CS SERIES
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
NichiconUCS2V820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 350 V DC, CS SERIES 10000H 18(DIA.)X25MM
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 1525mA 10000h 105C Ammo
PanasonicEEUED2G820
Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Panasonic EEUEE2G820 provided by its distributors.

Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Panasonic EEUEE2G820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 82uF 400V 20% Aluminum Cylindrical Can 7.5mm 1645mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 400V 20% (18 X 31.5mm) Radial 7.5mm 1645mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 82uF, 400V, -25 to 105¡C
Panasonic SCT
EEU-EE Series 400 V 82 uF 18 x 31.5 mm LS=7.5 mm High Ripple Electrolytic
82μF 400V ±20% 7.5mm 10000h@ 105°C 1.645A@ 100 kHz,575.75mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm
CAP, 82µF, 400V, 20%; Capacitance: 82µF; Voltage Rating: 400V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2G820
  • EEU-EE2G820.