Nichicon UPW1V270MDD6

Cap Aluminum Lytic 27uF 35V 20%( 6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V270MDD6.

IHS

Datasheet9 pages5 years ago

Nichicon SCT

TME

Newark

DigiKey

CAD Models

Download Nichicon UPW1V270MDD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
Stock
29,660
25,441
Authorized Distributors
0
6
Capacitance
27 µF
27 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
450 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
60 mA
200 mA
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15

Related Parts

United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
United Chemi-ConELXV350EC3270MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF
PanasonicEEAFC1V270
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 27muF 20%
NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPJ1V270MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 27muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPW1V270MDD6 provided by its distributors.

Cap Aluminum Lytic 27uF 35V 20%( 6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
27uF 35V 卤20% 200mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Capacitor Alum Elect, 27Uf, 35V, 20%, Radial; Capacitance:27Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1V270MDD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL