Nichicon UPM1V270MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1V270MDD1TD.

IHS

Datasheet7 pages6 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download Nichicon UPM1V270MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.084
$ 0.084
Stock
20,644
78,547
78,547
Authorized Distributors
3
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
99 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUPJ1V270MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 27muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 27muF ±20% 0.197Dia 5.00mm
NichiconUPW1E270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, PW SERIES 2000H 4 (DIA.) X 11MM
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
United Chemi-ConELXV350EC3270MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1V270MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF, 35V, 20%, RADIAL, FULL REEL
PM Series 35 V 27 uF 5 x 11 mm LS=2.5 mm 105°C Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2.5mm 99mA 2000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 27Uf, 35V, 20%, Radial, Full Reel; Capacitance:27Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPM1V270MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL