KYOCERA AVX UPW1J681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.630Dia 16.00mm
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J681MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.09%

CAD Models

Download KYOCERA AVX UPW1J681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.683
Stock
35,879
66,757
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
94 mΩ
50 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
1.62 A
1.62 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXZ630ELL681ML25S
Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW1H681MHD
Capacitor Aluminum Electrolytic Cap 680uF 50V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1H681MHD
KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1840mA 8000h 105°C Bulk
PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUHE1H681MHD
Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 31.5mm) Radial 5mm 2310mA 10000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1J681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 63 V DC, PW SERIES 8000H 16 (DIA.) X 25MM
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 8000h 105C Automotive Bulk
PW Series 680 uF 63 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 63V ¡À20% 7.5mm 8000h@ 105¡ãC 1.62A@ 120Hz,2.16A@ 100 kHz ,D16xL25mm 16mm*25mm*25mm
Capacitor Alum Elec 680Uf, 63V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW1J681MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX