KYOCERA AVX UPW1H471MHD1TO

UPW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 50V
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H471MHD1TO.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

Verical

Future Electronics

Inventory History

3 month trend:
+1.08%

CAD Models

Download KYOCERA AVX UPW1H471MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 1.31
$ 1.31
Stock
222,976
12,977
12,977
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
1.125 A
625 mA
625 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1J471MHD
Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1J471MHD
470uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
470uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1V471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1H471MHD1TO provided by its distributors.

UPW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 50V
NICHICON UPW1H471MHD1TO ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1500mA 7000h 105C Automotive Ammo
PW Series 470 uF 50 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 470uF; 50V; -55+105 deg.C; 20%
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1H471MHD1TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1H471MHD1TO.