Nichicon UPW1J471MHD1TO

470uF 卤20% Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J471MHD1TO.

Farnell

Datasheet5 pages6 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.82%

CAD Models

Download Nichicon UPW1J471MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1H471MHD1TO
UPW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 50V
NichiconUHE1H471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL471MJ30S
Cap Aluminum Lytic 470uF 50V 20% (10 X 30mm) Radial 5mm 1690mA 7000h 105°C Bulk
United Chemi-ConEKYA500ELL471MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 50V
PanasonicEEUFC1H471B
Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1J471MHD1TO provided by its distributors.

470uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
470 F 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 470uF 63V 105c
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 63V, 20%, RADIAL; Capacitance: 470µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 7000
Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UPW1J471MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL