Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1E332B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E332B.

Panasonic

Datasheet5 pages10 years ago

Farnell

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.62%

CAD Models

Download Panasonic EEUFR1E332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1E332
Panasonic EEUFR1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-250ELL332MLN3S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
KYOCERA AVXUHE1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKYB250ELL332MM20S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 20mm) Radial 7.5mm 3000mA 10000h 105C Bulk
NichiconUHE1E332MHD6
Cap Aluminum Lytic 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1E332B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1E332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000 hr 105°C Ammo Pack
Avnet Japan
CAPACITOR ALUM ELEC, 3300UF, 25V, 20%,CAPACITOR ALUM ELEC, 3300UF, 25V, 20%, RADIAL
3300µF 25V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3300muF 25V
Aluminum Electrolytic Capacitors, 3300uF, 25V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial; Capacitance:3300Μf; Voltage Rating:25V; Product Range:fr Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E332B