Nichicon UPW1E222MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.709Dia 18.00mm
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E222MHD6TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

Inventory History

3 month trend:
-1.77%

CAD Models

Download Nichicon UPW1E222MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

YXH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm
2200uF 25V ±20% 3.33A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20%( 18 X 20mm) Radial 7.5mm 2490mA 8000h 105C Automotive Bulk
PanasonicEEUFR1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPW1E222MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105C Automotive Ammo
2200uF 卤20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF,
2.2mF 25V ¡À20% 7.5mm 8000h@ 105¡ãC 2.117A@ 120Hz,2.49A@ 100 kHz ,D18xL20mm 18mm*20mm*22mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 25V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:2200 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:18mm; Capacitor Terminals:Radial Leaded; ESR:0.056ohm
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1E222MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL