Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1E222SB

Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1E222SB.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+48.98%

CAD Models

Download Panasonic EEU-FR1E222SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 0.903
$ 0.903
Stock
31,544
34,707
34,707
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEUFR1E222L
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial
United Chemi-ConEKY-250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
United Chemi-ConEKYB250ELL222MK25S
KYB Series 25 V 2200 uF 105°C Ø12.5 x 25 mm Aluminum Electrolytic Capacitor
KYOCERA AVXUHE1E222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-FR1E222SB provided by its distributors.

Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 25 V 2200 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
CAP, 2200µF, 25V, 20%, REEL; Capacitance: 2200µF; Voltage Rating: 25V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temp

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1E222SB