Rubycon 25ZLJ2200MGC16X20

2200uF 25V ±20% 3.33A@100kHz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ2200MGC16X20.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-70.33%

CAD Models

Download Rubycon 25ZLJ2200MGC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.903
$ 0.903
Stock
848
49,773
49,773
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.331 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFR1E222S
Panasonic EEUFR1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
2200uF 25V ±20% 2.002A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
Cap Aluminum Lytic 2200uF 25V 20%( 18 X 20mm) Radial 7.5mm 2860mA 10000h 105C Ammo
United Chemi-ConEKY-250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLJ2200MGC16X20 provided by its distributors.

2200uF 25V ±20% 3.33A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 2200 - F, - 20%, 25 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ2200MGC16X20
CAP, 2200µF, 25V, 20%; Capacitance: 2200µF; Voltage Rating: 25V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG