KYOCERA AVX UHE1A392MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.492Dia 12.50mm
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1A392MHD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
-0.42%

CAD Models

Download KYOCERA AVX UHE1A392MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.667
Stock
38,127
23,004
Authorized Distributors
4
5
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
-
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.12 A
2.632 A
Height - Seated (Max)
31.496 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-100ELL392MK30S
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk
NichiconUPW1A392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1A392MHD6
3900uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY100ELL392ML25S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UHE1A392MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 3900 μ F, 10 V, RoHS
Nichicon SCT
3900uF 10V 24m惟 卤20% 2.12A@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
3.9mF 10V ¡À20% 5mm 8000h@ 105¡ãC 2.12A@ 120Hz,2.65A@ 100kHz ,D12.5xL31.5mm 31.5mm*31.5mm*31.5mm
CAP ALUM 3900UF 20% 10V RADIAL
Capacitor Alum Elec 3900Uf, 10V, 20%, Radial; Capacitance:3900Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UHE1A392MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX