Nichicon UPW0J151MDD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J151MDD6.

IHS

Datasheet5 pages6 years ago

TME

DigiKey

CAD Models

Download Nichicon UPW0J151MDD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
Stock
1
1,705
Authorized Distributors
1
1
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
152.75 mA
152.75 mA
Height - Seated (Max)
15.0114 mm
16.51 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConELXZ6R3ELL151MEB5D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
United Chemi-ConEKZE6R3ELL151ME11D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
NichiconUPS0J151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPW0J151MDD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Capacitor,150Uf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPW0J151MDD6
Miniature Sized, Low Impedance, High Reliability Lead Type, 150 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL