Nichicon UPJ0J151MED1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J151MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-34.24%

CAD Models

Download Nichicon UPJ0J151MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.118
$ 0.118
Stock
14,172
4,823
4,823
Authorized Distributors
2
1
1
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
225 mA
27.2 mA
27.2 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 150muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ6R3ELL151MEB5D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
NichiconUPW0J151MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
United Chemi-ConEKZE6R3ELL151ME11D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
NichiconUPS0J151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 150muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPJ0J151MED1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 150muF ±20% 0.248Dia 6.30mm
150¦ÌF 6.3V ¡À20% 2.5mm 2000h@ 105¡ãC 155mA@ 120Hz,225mA@ 10kHz 6.3mm*11mm*12mm
CAP ALUM 150UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPJ0J151MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL