United Chemi-Con ELXZ6R3ELL151MEB5D

Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ6R3ELL151MEB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

DigiKey

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
United Chemi-ConEKZE6R3ELL151ME11D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
NichiconUPS0J151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR0J151B
Panasonic EEUFR0J151B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of United Chemi-Con ELXZ6R3ELL151MEB5D provided by its distributors.

Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP ALUM 150UF 20% 6.3V RADIAL
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:150µF; Voltage Rating:6.3V; Package/Case:EB5; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con