What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPS0J103MHD

10000UF 6.3V DC Aluminium Electrolytic Capacitor, Ps Series 3000H 16(DIA.)X31.5MM
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS0J103MHD.

Official Datasheet20 years ago

CAD Models

Download KYOCERA AVX UPS0J103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 1.12
Stock
65,714
29,785
Authorized Distributors
4
6
Capacitance
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
8000 hours
Ripple Current
27.2 mA
2.6775 A
Height - Seated (Max)
33.5026 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
NichiconUVK0J103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC0J103S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm
PanasonicECA-0JHG103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
United Chemi-ConEKMG6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPS0J103MHD provided by its distributors.

10000UF 6.3V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PS SERIES 3000H 16(DIA.)X31.5MM
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 10000 μ F, 6.3 V, RoHS
Nichicon SCT
Capacitor,10000Uf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPS0J103MHD
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 10000UF 20% 6.3V RADIAL
PS ELEC RAD 10000UF 6.3V 7.5MM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX