KYOCERA AVX UPS1E222MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 2200muF ±20% 0.630Dia 16.00mm
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1E222MHD1TN.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+23.08%

CAD Models

Download KYOCERA AVX UPS1E222MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.919
$ 0.919
Stock
7,269
48,571
48,571
Authorized Distributors
5
5
5
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
31 mΩ
31 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.653 A
2.483 A
2.483 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 2200muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 8000h 105C Automotive Ammo
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
KYOCERA AVXUVZ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPS1E222MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 2200muF ±20% 0.630Dia 16.00mm
2200uF 25V 卤20% 1.9A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 25V ¡À20% 7.5mm 3000h@ 105¡ãC 1.653A@ 120Hz,1.9A@ 100kHz 27mm
CAP ALUM 2200UF 20% 25V RADIAL
Radial/ Tp&ammo |Nichicon UPS1E222MHD1TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX