Nichicon UPS1C681MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C681MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPS1C681MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.293
$ 0.293
Stock
56,249
41,208
41,208
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
568 mA
1.05 A
1.05 A
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1A681L
Aluminum Electrolytic Capacitor, 680Uf, 20%, 10V, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 680muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL
KYOCERA AVXUPS0J681MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS1A681MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPS1C681MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 680muF ±20% 0.394Dia 10.00mm
680uF 16V 140m惟 卤20% 568mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 16V ¡À20% 5mm 2000h@ 105¡ãC 568mA@ 120Hz,800mA@ 100kHz 10mm*17.5mm
CAP ALUM 680UF 20% 16V RADIAL TH
Radial/ Tp&ammo |Nichicon UPS1C681MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL