Rubycon 25PX680MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX680MEFC10X12.5.

IHS

Datasheet2 pages14 years ago

JRH Electronics

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
-14.31%

CAD Models

Download Rubycon 25PX680MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 680muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010475015
Aluminum Electrolytic Capacitor, Aluminum (wet)
PanasonicEEUFR1E681B
Panasonic EEUFR1E681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB250ELL681MJ16S
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1.4A 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEEUFR1E681
Panasonic EEUFR1E681 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25PX680MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 680muF ±20% 0.394Dia 10.00mm
680uF 25V ±20% 630mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 25V 20%( 10 X 12.5mm) Radial 5mm 630mA 2000h 105C
680¦ÌF 25V ¡À20% 5mm 2000h@ 105¡ãC 630mA@ 120Hz,756mA@ 10kHz ,D10xL12.5mm 10mm*12.5mm*14mm
CAP, 680µF, 25V, 20%; Capacitance: 680µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 680Uf, 25V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 25PX680MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG