Nichicon UPM2A4R7MED1TD

4.7uF 100V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A4R7MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-6.73%

CAD Models

Download Nichicon UPM2A4R7MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.126
$ 0.126
Stock
4,277
20,196
20,196
Authorized Distributors
2
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
34 mA
34 mA
34 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPM1K4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
NichiconUPJ2A4R7MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 4.7muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF
United Chemi-ConESMG101ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
Cornell DubilierSEK4R7M100ST
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 28.23 Ohm 37mA 2000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 100V 4.7muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM2A4R7MED1TD provided by its distributors.

4.7uF 100V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 100V ¡À20% 2.5mm 2000h@ 105¡ãC 34mA@ 120Hz 6.3mm*12.5mm
CAP ALUM 4.7UF 20% 100V RADIAL
Radials/Tp&ammo |Nichicon UPM2A4R7MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL