Rubycon 100RX304R7M8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 100V 4.7muF ±20% 0.315Dia 8.00mm
$ 0.155
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100RX304R7M8X11.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-19.93%

CAD Models

Download Rubycon 100RX304R7M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2026-10-31

Related Parts

PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AM4R7I
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 50mA 2000h 85C Ammo Pack
PanasonicECA-2AM4R7B
Panasonic ECA2AM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG101ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
NichiconUVP2A4R7MED
Cap Aluminum Lytic 4.7uF 100V 20% (6.3 X 11mm) Radial 2.5mm 47mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Rubycon 100RX304R7M8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 100V 4.7muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 4.7uF 100V 20% (8 X 11.5mm) Radial 3.5mm 100mA 2000h 130°C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Rx30 Series, 4.7 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100RX304R7M8X11.5
CAP, 4.7µF, 100V, 20%; Capacitance: 4.7µF; Voltage Rating: 100V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG