Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A4R7MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 4.7muF ±20% 0.248Dia 6.30mm

$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A4R7MED.

IHS

Datasheet12 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-6.25%

CAD Models

Download Nichicon UPJ2A4R7MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.26
Stock
17,783
4,335
Authorized Distributors
3
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
34 mA
30 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 4.7muF ±20% 0.248Dia 6.30mm
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
PanasonicECA-2AM4R7I
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 50mA 2000h 85C Ammo Pack
PanasonicECA-2AM4R7B
Panasonic ECA2AM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSEK4R7M100ST
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 28.23 Ohm 37mA 2000h 105C

Descriptions

Descriptions of Nichicon UPJ2A4R7MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 4.7muF ±20% 0.248Dia 6.30mm
UPJ Series 100 V 4.7 uF 105°C 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 4.7 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 4.7UF 20% 100V RADIAL
4.7μF 100V ±20% 2.5mm 2000h@ 105°C 34mA@ 120Hz Plugins,D6.3xL11mm Through hole mounting 6.3mm*11mm*12mm
Radials/Bulk |Nichicon UPJ2A4R7MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL