| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1V220MDD1TD | 3,288 | 850 | Box | 4h | |||||||
| TTI | UPM1V220MDD1TD | 0 | 2K | Ammo Pack | 23h | |||||||
| RS (Formerly Allied Electronics) | UPM1V220MDD1TD | 0 | 4K | Bulk | 12h | |||||||
| element14 APAC | UPM1V220MDD1TD | 0 | 1 | Ammo | 1d | |||||||
| Farnell | UPM1V220MDD1TD | 0 | 1 | Ammo | 20h |
Download datasheets and manufacturer documentation for Nichicon UPM1V220MDD1TD.
Download Nichicon UPM1V220MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPM1V220MDD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPM1V220MDD1TD.