KYOCERA AVX UPM1K821MHD

Aluminum Electrolytic Capacitors - Leaded 80volts 820uF 18x35.5 20% 7.5LS
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1K821MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet7 pages9 years ago

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UPM1K821MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.22
Stock
14,816
17,899
Authorized Distributors
3
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.59 A
1.59 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1J821MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconUPJ1K821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 820muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1J821MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConELXV800ELL821MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF
820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE101ELL821MM40S
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1K821MHD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 80volts 820uF 18x35.5 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PM Series 820 F 80 V 105 °C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX