Nichicon UPJ1K821MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 820muF ±20% 0.709Dia 18.00mm
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K821MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1K821MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.41
Stock
17,899
14,816
Authorized Distributors
6
3
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.59 A
1.59 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ1J821MHD
Aluminum Electrolytic Capacitors - Leaded 63volts 820uF 16x35.5 20% 7.5LS
KYOCERA AVXUPM1K821MHD
Aluminum Electrolytic Capacitors - Leaded 80volts 820uF 18x35.5 20% 7.5LS
KYOCERA AVXUPM1J821MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE101ELL821MM40S
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL821MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Nichicon UPJ1K821MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 820muF ±20% 0.709Dia 18.00mm
PJ Series 820uF 80V 105°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Capacitor Alum Elect, 820Uf, 80V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1K821MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL