Rubycon 100YXG820MEFC18X40

820uF 100V ±20% Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXG820MEFC18X40.

IHS

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+40.00%

CAD Models

Download Rubycon 100YXG820MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.856
$ 1.856
Stock
307
66,041
66,041
Authorized Distributors
0
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.398 A
1.8525 A
1.8525 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30

Related Parts

NichiconUPJ1K821MHD
PJ Series 820uF 80V 105°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKMH101VSN821MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConEKZE101ELL821MM40S
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL821MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF
820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell Dubilier381LX821M100J012
Capacitors, Aluminum Electrolytic, Snap In 820uF 100V 20% | Cornell-Dubilier 381LX821M100J012

Descriptions

Descriptions of Rubycon 100YXG820MEFC18X40 provided by its distributors.

820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2330mA 6000h 105¡ãC
Aluminium Electrolytic Capacitor, Yxg Series, 820 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG820MEFC18X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXG820MEFC 18X40