Nichicon UPM1K560MPD1TD

56uF 80V 340m惟 卤20% 295mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K560MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1K560MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.209
Stock
33,361
57,547
Authorized Distributors
4
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
208 mA
208 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ2A560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 56muF ±20% 0.394Dia 10.00mm
NichiconUPJ1J560MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
KYOCERA AVXUPM1J560MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 56muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC2A560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV800ELL560MJ16S
Cap Aluminum Lytic 56uF 80V 20% (10 X 16mm) Radial 5mm 500mA 3000h 105°C Bulk
United Chemi-ConEKZN101ELL560MH20D
56uF 100V 120mΩ ±20% 416mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPM1K560MPD1TD provided by its distributors.

56uF 80V 340m惟 卤20% 295mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
UPM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 80V
56¦ÌF 80V ¡À20% 3.5mm 3000h@ 105¡ãC 295mA@ 120Hz,490mA@ 10kHz 8mm*21.5mm
CAP ALUM 56UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM1K560MPD1TD
PM ELEC RAD 56UF 80V 3.5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL