Panasonic EEUFC2A560

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC2A560.

IHS

Datasheet17 pages8 years ago

Panasonic

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+30.02%

CAD Models

Download Panasonic EEUFC2A560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.387
$ 0.387
Stock
16,141
68,006
68,006
Authorized Distributors
6
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
463 mA
274 mA
274 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXV800ELL560MJ16S
Cap Aluminum Lytic 56uF 80V 20% (10 X 16mm) Radial 5mm 500mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 56muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF
56uF 80V 340m惟 卤20% 295mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
56 µF 100 V 9000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
NichiconUPM1K560MPD
56uF 80V 340m惟 卤20% 295mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL560MH20D
Cap Aluminum Lytic 56uF 100V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFC2A560 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC2A560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 56uF, 100V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A560