| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | UPM1J560MPD1TD | 0 | 3K | 18h | ||||||||
| Newark | UPM1J560MPD1TD | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 647-UPM1J560MPD1TD | 3,940 | 1 | Ammo Pack | ||||||||
| Easev | UPM1J560MPD1TD | 7,962 | >1wk | |||||||||
| Fmall Co., Limited | UPM1J560MPD1TD | 47,410 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J560MPD1TD.
Download KYOCERA AVX UPM1J560MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPM1J560MPD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J560MPD1TD.