Nichicon UPM1K4R7MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K4R7MDD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

CAD Models

Download Nichicon UPM1K4R7MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
Stock
36,858
30,419
Authorized Distributors
1
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
26 mA
26 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
NichiconUPS2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMG101ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPM1K4R7MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 80V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:4.7 F; Capacitance Tolerance: 20%; Voltage Rating:80V; Diameter:5mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel
Aluminum Electrolytic Capacitor, 4.7Uf, 80V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1K4R7MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL