Nichicon UPS2A4R7MDD

Aluminum Electrolytic Capacitor, 4.7UF 100 V DC, Ps Series 2000H 5 (dia.) X 11MM
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A4R7MDD.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-3.15%

CAD Models

Download Nichicon UPS2A4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR2A4R7MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 100V 20%, RADIAL 5X11 LS 5 MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG101ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPS2A4R7MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 100 V DC, PS SERIES 2000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 74mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Electrolytic capacitor; 4.7uF; 100V; 105deg.C; 5x11 r2mm; 2000h
Aluminium Electrolytic Capacitor, Ps Series, 4.7 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPS2A4R7MDD
CAP, 4.7µF, 100V, 20%; Capacitance: 4.7µF; Voltage Rating: 100V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature M

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL